Pletronics Inc. LV33J/LV44J Optical Network LVDS Clock Oscillators
Pletronics Inc. LV33J and LV44J Series Optical Network LVDS Clock Oscillators are quartz crystal-controlled precision square wave oscillators operating within a 25MHz to 220MHz frequency range. The oscillators feature an LVDS output waveform and an ultra-low jitter rating. The LV33J series has a 2.5mm x 2mm x 0.9mm LCC ceramic package size, while the LV44J series has a 3.2mm x 2.5mm x 0.9mm LCC ceramic package size. The oscillators offer RoHS compliance and an enable and disable function on pad 1. Pletronics LV33J and LV44J Series Optical Network LVDS Clock Oscillators are ideal for various industrial applications, including Ethernet/GbE, Fibre Channel, medical, COTS, and telecommunications.Features
- 2.5mm x 2mm x 0.9mm dimensions (LV33J)
- 3.2mm x 2.5mm x 0.9mm dimensions (LV44J)
- Quartz crystal-controlled precision square wave oscillators
- LCC ceramic package
- LVDS output waveform
- Enable/disable function on pad 1
- Ultra-low jitter
- 3.3V nominal supply voltage rating
- 100MHz to 220MHz frequency range (LV33J)
- 25MHz to 220MHz frequency range (LV44J)
- RoHS compliant
Applications
- Driving A/Ds, D/As, FPGAs
- Fibre Channel
- Ethernet, GbE, SynchE
- Medical
- Storage area networking
- COTS
- Telecommunications
- PON
Specifications
- LV33J
- ±20ppm to ±50ppm frequency stability
- 35mA max supply current rating
- 247mV to 454mV differential output voltage
- 50mV differential output error rating
- 5ms enable time
- 200ns disable time
- 10μA max output leakage
- 30μA standby current rating
- 0.1ps max phase jitter
- -164dBc/Hz to -134dBc/Hz phase noise range
- -40°C to +125°C operating temperature range
- -55°C to +125°C storage temperature range
- LV44J
- ±20ppm to ±50ppm frequency stability
- 39mA max supply current rating
- 247mV to 454mV differential output voltage
- 50mV differential output error rating
- 10ms enable time
- 200ns disable time
- 10μA max output leakage
- 15μA standby current rating
- 0.1ps max phase jitter
- -152dBc/Hz to -64dBc/Hz phase noise range
- -40°C to +125°C operating temperature range
- -55°C to +125°C storage temperature range
Electrical Test Circuit
Additional Resources
Publicado: 2024-07-26
| Actualizado: 2024-08-14