Pomona Electronics 73105 BNC (M) Breakout to Flying Leads
Pomona Electronics 73105 BNC (M) Breakout to Flying Leads features an insulated BNC connector and quickly converts a BNC cable to flying leads. This breakout offers flying leads that are silicone-insulated for flexibility. The 73105 breakout offers a BNC center contact that is gold-plated for corrosion resistance and low contact resistance. Pomona Electronics 73105 breakout features 25cm flying leads that allow for custom configurations and terminations.Features
- Insulated BNC connector for added protection
- Breakout quickly converts a BNC cable to flying leads
- Flying leads are silicone-insulated for flexibility
- BNC center contact is gold plated for corrosion resistance, low contact resistance
- 25cm length flying leads allow for custom configurations and terminations
- Nickel-plated brass, gold-plated brass, or annealed copper conductor
- Polypropylene insulation
- Silicone wire insulation
- 30VAC/60VDC voltage rating
- 3A current rating
- -20°C to +80°C operating temperature range
Dimensions
Publicado: 2019-12-04
| Actualizado: 2023-11-07