TE Connectivity / Potter & Brumfield Alcoswitch Sealed Tactile Switches

TE Connectivity's / Potter and Brumfield Alcoswitch Sealed Tactile Switches are high-quality electromechanical components that deliver reliable tactile feedback and environmental protection. These switches feature an IP67-sealed construction for protection against dust, water, and other contaminants. The Alcoswitch switches offer multiple options for actuation force (light to heavy press feel), actuator height and orientation (vertical or right-angle), and actuator travel distance. These tactile switches provide a high degree of customization, enabling integration into consumer-facing and industrial-grade interfaces while maintaining a compact footprint and reliable electrical performance. Typical applications include automotive, remote controls, handheld devices, earbuds, wearables, operator panels, automation systems, medical devices, home appliances, server equipment, switches, and routers.

Features

  • Actuation force (light to heavy press feel)
  • Actuator height and orientation (vertical or right-angle)
  • Actuator travel distance (short or extended travel)
  • Lifecycle durability (standard to high-cycle applications)
  • Case materials and colors (for mechanical strength and design differentiation)
  • Actuator materials and colors (to match tactile needs and visual styling)

Applications

  • Consumer electronics: remote controls, handheld devices, earbuds, and wearables
  • Industrial equipment: operator panels, automation systems, and test stations
  • Automotive: interior switches, infotainment interfaces, and control knobs
  • Medical devices: diagnostic tools, patient monitors, and portable electronics
  • Home appliances: touch panels, control boards, and smart home interfaces
  • Telecom and networking: server equipment, switches, and routers
  • Instrumentation: portable meters, control keypads, and panel interfaces

Specifications

  • Gullwing, J-lead, and through-hole PCB  mounting style
  • SPST contact configuration
  • 50mA at 24VDC maximum contact rating
  • 10μA at 1VDC minimum contact rating
  • 500VAC for 1minimum dielectric strength
  • 100MΩ maximum 100mΩ contact resistance
  • 100MΩ minimum insulation resistance
  • IP67 IP rating

Infographic

Infographic - TE Connectivity / Potter & Brumfield Alcoswitch Sealed Tactile Switches
View Results ( 79 ) Page
N.º de artículo Longitud del actuador Estilo de montaje Fuerza de operación Estilo de terminación
2506467-1 2.6 mm PCB Mount 260 gf J Form Lead
FSM2JS6ASMTR 4.3 mm SMD/SMT 260 gf SMD/SMT
FSM3JS6ASMTR 5 mm SMD/SMT 260 gf SMD/SMT
FSM6JS6SMTR 9.5 mm SMD/SMT 160 gf SMD/SMT
STS26A16WSMTR 2.6 mm SMD/SMT 160 gf SMD/SMT
STS26A26RJTTR 2.6 mm PCB Mount 260 gf J Form Lead
STS26A26RSMTR 2.6 mm SMD/SMT 260 gf SMD/SMT
STS26A50YSMTR 2.6 mm SMD/SMT 500 gf SMD/SMT
STS31A16HJTTR 3.1 mm PCB Mount 160 gf J Form Lead
STS31A18GSMTR 3.1 mm SMD/SMT 180 gf SMD/SMT
Publicado: 2025-08-28 | Actualizado: 2025-12-17