Nexperia SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Features

  • D (double) terminal position code
  • TO-236AB package type descriptive code
  • SOT23 package type industry code
  • SOT (small outline transistor) package style descriptive code
  • P (plastic) package body material type
  • TO-236AB JEDEC package outline code
  • S (surface mount) mounting method type
  • No package outline detail graphic references
  • 16-3-2006 issue date
  • SOT23 manufacturer package code
  • 3.3mm x 3mm footprint dimensions
  • 9.9mm2 footprint area

Package Summary

Chart - Nexperia SOT23 Surface-Mounted Package Products

Videos

Package Outline

Mechanical Drawing - Nexperia SOT23 Surface-Mounted Package Products
Publicado: 2022-07-22 | Actualizado: 2026-05-21