pSemi UltraCMOS® Quad MOSFET Mixers

pSemi UltraCMOS® Quad MOSFET Mixers are broadband, quad Metal-Oxide-Semiconductor Field-Effect Transistor (MOSFET) array cores. These integrated receive mixers feature high linearity, image rejection, Local Oscillator (LO) isolation, strong low-frequency performance, monolithic integration, and high reliability. These pSEmi Quad MOSFET Mixers are manufactured using the Peregrine UltraCMOS process, a patented variation of silicon-on-insulator (SOI) technology on a sapphire substrate, offering the performance of GaAs with the economy and integration of conventional CMOS.

Features

  • Very high linearity
  • Ideal for mixer applications
  • Up/down conversion
  • Low conversion loss
  • High LO Isolation
  • Compact, RoHS compliant packages 

Applications

  • Land-Mobile-Radio (LMR)
  • Portable radio
  • Mobile radio
  • Cellular infrastructure
  • Set-top boxes and CATV systems
  • Medical instrumentation
  • MRI
  • Data acquisition and ADC/DAC muxing
  • RF modulation/demodulation
  • Analog or digital video switch matrices

Videos

Specifications Chart

Chart - pSemi UltraCMOS® Quad MOSFET Mixers
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción Frecuencia RF Temperatura de trabajo mínima Temperatura de trabajo máxima
PE4140B-Z PE4140B-Z Hoja de datos Mezclador de RF High-Linearity MOSFET Quad 1.7 GHz to 2.2 GHz - 40 C + 85 C
PE4152A-Z PE4152A-Z Hoja de datos Mezclador de RF High-Linearity MOSFET Quad Mixer with LO amplifier 136 MHz to 941 MHz - 40 C + 85 C
PE4141B-W PE4141B-W Hoja de datos Mezclador de RF High-Linearity MOSFET Quad 0 Hz to 1 GHz 0 C + 70 C
PE4151B-Z PE4151B-Z Hoja de datos Mezclador de RF High-Linearity MOSFET Quad Mixer with LO amplifier 136 MHz to 520 MHz - 40 C + 85 C
Publicado: 2020-06-05 | Actualizado: 2026-04-03