PUI Audio AS Waterproof Heat-Resistant Speakers
PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.Features
- Flange mount for easy installation
- 3W or 5W rated power handling, 4W to 6W maximum
- 4Ω ±15% impedance
- 80dB to 108dB sound pressure level range
- 31mm to 50mm diameter range
- 110Hz to 230Hz (±20%) resonant frequency range
- Screw termination
- IP65 rated
- RoHS and REACH compliant
View Results ( 17 ) Page
| N.º de artículo | Hoja de datos | Frecuencia | Nivel de presión de sonido | Régimen de potencia | Diámetro | Altura |
|---|---|---|---|---|---|---|
| AS04504PR-F-WP-R | ![]() |
110 Hz | 108 dBA | 5 W | 45 mm | 24 mm |
| AS05004PS-2-F-WP-R | ![]() |
200 Hz | 80 dBA | 3 W | 50 mm | 18.5 mm |
| AS04304PR-F-WP-R | ![]() |
180 Hz | 85 dBA | 3 W | 42.5 mm | 20 mm |
| AS01508MS-SP11-WP-R | ![]() |
600 Hz | 89 dBA | 700 mW | 3.5 mm | |
| AS04004MR-F-WP-R | ![]() |
160 Hz | 81 dBA | 3 W | 40 mm | 20 mm |
| AS01508MR-6-R | ![]() |
900 Hz | 88 dBA | 1.2 W | 15 mm | 4.4 mm |
| AS01508MS-SC11-WP-R | ![]() |
600 Hz | 89 dBA | 700 mW | 3.5 mm | |
| AS03104MR-F-WP-R | ![]() |
230 Hz | 94 dBA | 3 W | 31 mm | 11 mm |
| AS01508MS-SC15-WP-R | ![]() |
950 Hz | 92 dBA | 700 mW | 2.5 mm | |
| AS01606MS-SC16-WP-R | ![]() |
850 Hz | 91 dBA | 940 mW | 3 mm |
Publicado: 2022-10-18
| Actualizado: 2023-01-11