PUI Audio ASX Audio Sound eXciters
PUI Audio ASX Audio Sound eXciters are compact audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of convensional speakers. The ASX devices are built on the same principal as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.ASX Audio Sound eXciters are easier to implement than similar-sized speakers, as they do not need to be chambered or mounted into an optimized enclosure for exceptional low-frequency reproduction. ASX Audio eXciters use the interior of a device as an enclosure. In addition, the coupling with the surface creates an annular seal, preventing cancelation.
ASX Audio Sound eXciters employ 3M™ VHB™ (very high bond) double-sided tape on their mounting rings for quick, safe, and secure surface coupling.
Features
- Compact audio devices ideal for adding audio to existing applications
- No additional chamber or enclosure required
- Planar-wave sound dispersion
- 250mW to 5W power rating
- 20.9mm to 53.5mm diameter
- 400Hz to 1.2kHz frequency range
- 71dBA to 107dBA sound pressure level
- Mylar cone material
- 4Ω, 8Ω impedance options
- 3M™ VHB™ tape on mounting rings for easy installation
Applications
- Invisible home theater and multi-room audio
- Airplanes, luxury jets, yachts, transit buses, transit stations
- Electronic gaming machines
- Multimedia exhibits
- Advertising signage
- Point-of-purchase product displays and kiosks
- Automotive audio systems
- Bathroom tubs and shower enclosures
White paper
Videos
View Results ( 14 ) Page
| N.º de artículo | Régimen de potencia | Nivel de presión de sonido | Frecuencia | Hoja de datos |
|---|---|---|---|---|
| ASX03304-SM-R | 2 W | 80 dBA | 420 Hz | ![]() |
| ASX03304-R | 3 W | 85 dBA | 550 Hz | ![]() |
| ASX03608-R | 3 W | 85 dBA | 400 Hz | ![]() |
| ASX02108-R | 250 mW | 71 dBA | 640 Hz | ![]() |
| ASX02604-R | 1.5 W | 85 dBA | 650 Hz | ![]() |
| ASX02608-R | 1.5 W | 82 dBA | 650 Hz | ![]() |
| ASX03308-R | 3 W | 85 dBA | 550 Hz | ![]() |
| ASX03604-R | 3 W | 88 dBA | 400 Hz | ![]() |
| ASX07008-WP-R | 5 W | 82 dBA | 1.2 kHz | ![]() |
| ASX11504-SW-R | 50 W | 35 Hz | ![]() |
Publicado: 2016-09-09
| Actualizado: 2022-03-11