PUI Audio SMT-0840-T Surface-Mount Transducer

PUI Audio SMT-0840-T Surface-Mount Transducer is a top-firing electromagnetic transducer offering 100dB output at a resonance of 4kHz. This transducer ensures reliable operation under harsh conditions and consumes less power. The SMT-0840-T surface-mount transducer features high efficiency, low current drain, low weight, and a long lifespan. This transducer is ideal for medical, industrial, security, and consumer applications.

Features

  • Top-firing surface mount
  • 100dB output
  • 4kHz resonance
  • ½ duty square wave
  • RoHS and REACH compliant
  • Electromagnetic
  • Externally driven

Specifications

  • 5VO-P rated voltage
  • 5VO-P to 5VO-P operating voltage range
  • 150mA maximum current draw at rated voltage
  • 15±3Ω coil resistance
  • 100dBA minimum SP @ 10cm
  • -40°C to 85°C operating temperature range

Applications

  • Medical
  • Industrial
  • Security
  • Consumer

Measurement Method

PUI Audio SMT-0840-T Surface-Mount Transducer

Recommended Soldering Procedure

PUI Audio SMT-0840-T Surface-Mount Transducer

Dimensions Diagram

Mechanical Drawing - PUI Audio SMT-0840-T Surface-Mount Transducer
Publicado: 2023-05-04 | Actualizado: 2023-05-10