PUI Audio N50 Mini Speakers

PUI Audio N50 Mini Speakers are designed to create high-fidelity, full-range output, and maximum Sound Pressure Level (SPL) in a small form factor. The mini-sized speakers use high-grade N50 Neodymium magnetic motors for high drive energy. These speakers utilize premium cones and surrounds to provide excellent sound quality. PUI Audio N50 mini speakers feature a multi-spoke polymer frame that prevents power compression and allows heat to dissipate from the voice coil. These speakers offer different thickness variants and operate at a -20°C to +60°C temperature range.

Features

  • N50 Neodymium magnetic motor
  • Kapton® former reduces moving mass for high sensitivity in AS04004MR speakers
  • Premium cone and surround for best sound quality
  • High-fidelity, full-range output, and maximum SPL
View Results ( 6 ) Page
N.º de artículo Hoja de datos Frecuencia Nivel de presión de sonido Régimen de potencia Impedancia Forma Estilo de terminación Dimensiones
AS04004MR-N50-WP-R AS04004MR-N50-WP-R Hoja de datos 160 Hz 84 dBA 5 W 4 Ohms Round Solder Eyelet 40 mm L x 40 mm W x 21.5 mm H
AS01808PR-N50-R AS01808PR-N50-R Hoja de datos 500 Hz 78 dBA 2 W 8 Ohms Round Solder Pad 18 mm L x 13 mm W x 2.5 mm H
AS02204MR-N50-R AS02204MR-N50-R Hoja de datos 300 Hz 79 dBA 2 W 4 Ohms Round Solder Pad 20 mm L x 20 mm W x 3 mm H
AS02804PR-N50-R AS02804PR-N50-R Hoja de datos 350 Hz 76.5 dBA 3 W 4 Ohms Round Wire Leads 27 mm L x 20.5 mm W x 6 mm H
AS03104MR-N50-R AS03104MR-N50-R Hoja de datos 300 Hz 81 dBA 3 W 4 Ohms Round Solder Lug
AS03604MR-N50-R AS03604MR-N50-R Hoja de datos 200 Hz 85 dBA 3 W 4 Ohms Round Solder Eyelet
Publicado: 2017-09-28 | Actualizado: 2022-04-25