Pulse Electronics Compact Common Mode Chokes

Pulse Electronics Compact Common Mode Chokes offer a 25Ω to 2200Ω impedance range, up to ±25% tolerance, and 50VDC rated voltage. These chokes are designed for excellent noise attenuation with compact sizing for use in various applications, such as USB lines for personal computers and peripherals. The wide impedance range is for noise suppression, and these chokes feature excellent solderability. Pulse Electronics Compact Common Mode Chokes have a wide operating temperature range of -40°C to +105°C.

Features

  • Excellent solderability
  • Wide impedance range for noise suppression
  • Miniature design
  • Excellent noise attenuation

Applications

  • USB line for personal computers and peripherals
  • IEEE 1394 line for personal computers, DVC, STB
  • LVDS, panel line for liquid display panels, graph cards, etc.

Specifications

  • 25Ω to 2200Ω impedance range
  • Up to ±25% tolerance
  • 50VDC rated voltage
  • 10MΩ or 100MΩ insulation resistance
  • -40°C to +105°C operating temperature range
Publicado: 2023-06-21 | Actualizado: 2023-07-03