Pulse Electronics DAS Directional/Omni-Directional Antennas
Pulse Electronics DAS Directional/Omni-Directional Antennas feature TETRA, UHF, 5G-FR1, and 4G frequencies, 50W maximum input power, and 50Ω impedance. These antennas offer high performance, improved data rate, and up to ≤-153dBc Passive Intermodulation (PIM) rating. The DAS antennas are available with multiple mounting options, polarization types, and frequency ranges. These antennas comply with RoHS and SAR standards based on whole-body SAR limit RF exposure calculation (CEI EN 50383).Directional Antennas
Directional Antennas
The Directional Antennas feature a 2-port MiMo and an in-building wall mount.
Omni-Directional Antennas
The Omni-Directional Antennas feature in-building ceiling mount and 2-port 2x2 MiMo or 4-port 4x4 MiMo.
LD617 Connector Hardwares
The LD617 Connector Hardwares can be used with a female N-connector or 4.3-10 connector.
Features
- TETRA, UHF, 5G-FR1, and 4G frequencies
- 50W maximum input power
- 50Ω impedance
- Improved data rate
- Up to ≤-153dBc Passive Intermodulation (PIM) rating
- -55°C to 60°C operating temperature range
- RoHS compliant
- IP50 ingress protection
Additional Resource
View Results ( 22 ) Page
| N.º de artículo | Hoja de datos | Impedancia | Frecuencia máxima | Ganancia | Conector de tipo antena | Cantidad de bandas | Banda de frecuencias | Tipo de cable |
|---|---|---|---|---|---|---|---|---|
| LD617-6000S1NF | ![]() |
50 Ohms | 6 GHz | 9 dBi | 4.3-10 Female | 5 Band | 617 MHz to 6 GHz | 0.16 in |
| LD617-6000S143 | ![]() |
50 Ohms | 6 GHz | 9 dBi | 4.3-10 Female | 5 Band | 617 MHz to 6 GHz | 0.16 in |
| OD350-6000S1NF | ![]() |
50 Ohms | 6 GHz | 5 dBi | N-Type Female | 6 Band | 350 MHz to 6 GHz | 0.16 in |
| OD617-6000M2NF | ![]() |
50 Ohms | 6 GHz | 6 dBi | N-Type Female | 6 Band | 617 MHz to 6 GHz | 0.16 in |
| OD617-6000M443 | ![]() |
50 Ohms | 6 GHz | 4.5 dBi | 4.3-10 Female | 6 Band | 617 MHz to 6 GHz | 0.16 in |
| OD617-6000M4NF | ![]() |
50 Ohms | 6 GHz | 4.5 dBi | N-Type Female | 6 Band | 617 MHz to 6 GHz | 0.16 in |
| OD617-6000S1NF | ![]() |
50 Ohms | 6 GHz | 6 dBi | N-Type Female | 6 Band | 617 MHz to 6 GHz | 0.16 in |
| PD380-4000S143 | ![]() |
50 Ohms | 4 GHz | 7.5 dBi | 4.3-10 Female | 4 Band | 380 MHz to 4 GHz | 0.16 in |
| PD380-4000S1NF | ![]() |
50 Ohms | 4 GHz | 7.5 dBi | N-Type Female | 4 Band | 380 MHz to 4 GHz | 0.16 in |
| PD617-3800M4NF | ![]() |
50 Ohms | 3.8 GHz | 8 dBi | N-Type Female | 4 Band | 617 MHz to 3.8 GHz | 0.16 in |
Publicado: 2023-10-26
| Actualizado: 2023-12-15