Pulse Egston N1HCR & N1HLR Rogowski-Coil Integrators

Pulse Egston N1HCR and N1HLR Rogowski-Coil Integrators transform derivative signals into precise, proportional current measurements. These integrators combine cutting-edge sensing technology with a built-in integrator, delivering accurate, proportional current measurements without the complexity of external components. The N1HCR and N1HLR integrators include an all-in-one design that reduces installation time and costs, enhances safety, and ensures reliable power-quality analysis. These integrators are fully encapsulated, IP68 waterproof, and include a 1.2m output cable length. The N1HCR and N1HLR integrators are manufactured in accordance with ISO 9001 and comply with accuracy Class 0.5 (EN/IEC 61869-2). These integrators are ideal for fault detection, isolation, and service restoration, smart grid monitoring, protection and safety solutions, substain devices, transformer installations, and overhead line infrastructure.

Features

  • Fully encapsulated
  • Cost-effective design
  • Optimized for YAGEO pulse current sensors
  • Designed in Austria and made in the Czech Republic
  • Accuracy class 0.5 (EN/IEC 61869-2)
  • Terminal block
  • 5V, 12V, and 24V typical input voltages
  • -20°C to 80°C operating temperature
  • Manufacturing according to ISO 9001

Applications

  • Fault detection, isolation, and service restoration
  • Smart grid monitoring
  • Protection and safety solutions
  • Transformer condition monitoring
  • Voltage regulation and power quality management
  • Substation devices
  • Transformer installations
  • Overhead line infrastructure

Dimension Diagram

Mechanical Drawing - Pulse Egston N1HCR & N1HLR Rogowski-Coil Integrators
Publicado: 2026-04-01 | Actualizado: 2026-04-22