Pulse Electronics Unshielded Power Inductors

Pulse Electronics Unshielded Power Inductors feature ±20% tolerance and a wide inductance range. These inductors are RoHS and REACH compliant and are halogen-free. The BPSD unshielded power inductors operate from -40°C to 105°C/125°C temperature range. These inductors are used in graphic cards and DC/DC converters.

Features

  • Wide inductance range
  • ±20% tolerance
  • RoHS and REACH compliant
  • Halogen-free
  • Available in various package sizes

Applications

  • Graphic cards
  • DC/DC converters
Publicado: 2023-06-19 | Actualizado: 2023-06-28