Qorvo QM45639 5GHz to 7GHz Wi-Fi® 7 Front End Module

Qorvo QM45639 5GHz to 7GHz Wi-Fi® 7 Front End Module is designed for Wi-Fi 7 (802.11be) systems and has a compact form factor. The Qorvo QM45639 is ideal for minimizing layout area and enhancing efficiency in various applications. The QM45639's remarkable performance centers around optimizing the power amplifier (PA) for various supply voltages, from 3.0V to 5.0V. Its multiple Wi-Fi TX modes provide unparalleled flexibility, allowing users to fine-tune output power, linearity, and power dissipation.

Features

  • POUT = +13.5dBm MCS13 HE320 -43dB dynamic EVM (TXH)
  • POUT = +16.5dBm MCS11 HE160 -38.5dB dynamic EVM (TXH)
  • POUT = +17.5dBm MCS9 VHT160 -38dB dynamic EVM (TXH)
  • POUT = +19.0dBm MCS7 HT20 -36.5dB dynamic EVM (TXH)
  • Optimized for a broad range of operating voltages for mobile applications
  • 29dB Tx gain (TXH)
  • 2.3dB noise figure
  • 14.0dB Rx gain (high gain), 12.0dB RX gain (low current), and 3.0dB bypass loss
  • Multiple Wi-Fi TX states for the most efficient operation
  • Integrated power coupler

Applications

  • Customer premises equipment
  • Smart home
  • Portable consumer electronics
  • Wearables
Publicado: 2023-07-11 | Actualizado: 2023-08-24