Qorvo QPA0023 6GHz to 18GHz Driver Amplifier
Qorvo QPA0023 6GHz to 18GHz Driver Amplifier is a high-performance driver amplifier fabricated on Qorvo’s production 0.15µm pHEMT process (QPHT15). Covering 6GHz to 18GHz, the QPA0023 provides 14dB small-signal gain, 29dBm P1dB, and saturated power of 30dBm. In addition, the device can provide an IMD3 level of -42dBc at Pout = 20dBm/tone.
Qorvo matches the QPA0023 to 50Ω and integrates DC-blocking capacitors on both I/O ports to enable simple system integration and easier handling. It is an ideal choice for EW and communication systems.
Features
- 6GHz to 18GHz frequency range
- 14dB small signal gain
- 29dBm P1dB
- 30dBm Psat
- Positive gain slope
- <±1dB gain flatness
- -42dBc (typ.) (Pout = 20dBm/tone) IMD3
- Bias with VD at 5V, 400mA IDQ
- 4.5mm x 4.5mm x 1.62mm die dimensions
Applications
- Communication systems
- Radar and electronic warfare (EW)
- Instrumentations
Functional Block Diagram
Development Tool
Publicado: 2026-05-19
| Actualizado: 2026-05-22