Qorvo QPA1006D Wide Band Power Amplifier MMIC
Qorvo QPA1006D Wide Band Power Amplifier MMIC is fabricated on Qorvo's production 0.15μm GaN on SiC process (QGaN15). The QPA1006D covers the 10.7GHZ to 12.7GHz range and provides >35W saturated output power. The device also provides >17dB large-signal gain while achieving >39% power-added efficiency. The QPA1006D RF input port is DC coupled to the ground for optimum ESD performance. The QPA1006D RF ports have DC-blocking capacitors and are matched to 50Ω. The QPA1006D can support a wide range of operating conditions, including CW operation, ideal for commercial and military systems. The device is lead-free and RoHS-compliant.
Features
- 10.7GHz to 12.7GHz frequency range
- >46dBm PSAT (PIN=29dBm)
- >39% PAE (PIN=29dBm)
- >17dB power gain (PIN=29dBm)
- >21.5dB small signal gain
- Bias: VD = 20V, IDQ = 1200mA
- 6.09mm x 4.24mm x 0.10mm die dimensions
Applications
- Satellite communications
- Radar
- Point-to-point communications
Functional Block Diagram
Publicado: 2019-05-16
| Actualizado: 2026-04-21