The Qorvo QPA3260 CATV Hybrid Power Doubler Amplifier is available in a hybrid SOT-115J package and is Halogen-free, lead-free, and RoHS compliant.
Features
- 45MHz to 1218MHz frequency range
- 23dB gain at 1218MHz
- Extremely high output capability
- Excellent linearity
- Superior return loss performance
- Unconditionally stable under all terminations
- 34V voltage rating
- 520mA current rating
- Hybrid SOT-115J package
- Halogen-free, lead-free, and RoHS compliant
Applications
- Deep fiber 1.218GHz nodes
- High output 1.218GHz amplifiers
- FDX amplifiers and nodes
Package Outline
Publicado: 2021-04-28
| Actualizado: 2022-03-11