Qorvo QPF4702 Wi-Fi® 7 RF Front End Module (FEM)

Qorvo QPF4702 Wi-Fi® 7 RF Front End Module (FEM) is an integrated FEM designed for Wi-Fi® 7 (802.11be) systems. This RF FEM integrates a 5GHz to 7GHz power amplifier (PA), a single-pole two-throw switch (SP2T), and a multi-mode low noise amplifier (LNA) into a single device. The QPF4702 FEM focuses on optimizing PA efficiency for a supply voltage range that minimizes power consumption, allowing for systems that utilize digital pre-distortion. This Qorvo RF FEM is offered in a 5mm x 3mm package and is ideal for access points, wireless routers, residential gateways, user-premise equipment, and the Internet of Things (IoT).

Features

  • PSAT = +29dBm
  • POUT = +18dBm MCS13 EHT320 -43dB dynamic EVM
  • POUT = +20dBm MCS13 EHT160 -43dB dynamic EVM
  • POUT = +21dBm MCS13 EHT320 -38dB dynamic EVM
  • POUT = +22dBm MCS9 EHT80 -35dB dynamic EVM
  • POUT = +24dBm MCS0 HT/HE20 spectral mask compliance
  • Corrected DEVM1
  • DC power = 0.68W at +18dBm
  • 30dB Tx gain
  • 1.7 / 3dB noise figure
  • >25dB 2.4GHz rejection on Rx path
  • Integrated RF coupler and DC logarithmic power detector

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • User-premise equipment
  • Internet of Things (IoT)

Specifications

  • 5.170GHz to 7.125GHz operating frequency range
  • NLPA, switch, LNA, and CPLR functionality
  • 1.7dB noise figure (NF)
  • 30dB transimission (Tx) gain
  • 12dB receiver (Rx) gain
  • 2dB bypass loss
  • 5V Vcc 
  • 27mA receiver (Rx) current
Publicado: 2025-05-08 | Actualizado: 2025-12-15