Qorvo QPQ1063 L1/L2 Low Loss GPS SAW Diplexer

Qorvo QPQ1063 L1/L2 Low Loss GPS SAW (Surface Acoustic Wave) Diplexer is optimized for the rejection of unwanted GPS signals. The QPQ1063 provides a 21MHz bandwidth for supported bands and features low loss and high isolation. No matching components are required, making PCB design and implementation easy.

The Qorvo QPQ1063 GPS SAW Diplexer is housed in a 5mm x 5mm laminate with an over-mold surface-mount package, allowing for a compact and cost-effective diplexer solution for GPS applications.

Features

  • Frequency range
    • 1,559.92Mhz to 1,590.92Mhz
    • 1,212.1Mhz to 1,243.1Mhz
  • 21MHz bandwidth for each band
  • 1.6dB, 1.3dB insertion loss
  • No matching required for operation at 50Ω
  • 5mm x 5mm x 0.84mm laminate SMP
  • Lead-free and RoHS compliant

Applications

  • L1-, L2-Bands
  • General-purpose GPS
  • Communication systems

Pin Designations

Mechanical Drawing - Qorvo QPQ1063 L1/L2 Low Loss GPS SAW Diplexer
Publicado: 2021-12-09 | Actualizado: 2022-03-11