Qorvo T2G GaN HEMT Transistors
Qorvo T2G GaN HEMT Transistors are 15W to 30W (P3dB) discrete Gallium-Nitride (GaN) on Silicon Carbide (SiC) High Electron Mobility Transistors (HEMT) which operate from DC to 3.5GHz and 6.0GHz. These devices are constructed with Qorvo's proven TQGaN25 process, which features advanced field plate techniques to optimize power and efficiency at high drain bias operating conditions. This optimization can potentially lower system costs in terms of fewer amplifier line-ups and lower thermal management costs.Features
- Frequency: DC to 3.5GHz and 6GHz
- Output Power (P3dB): 17W at 3.3GHZ and 28W at 3.5GHz
- Linear Gain: >15dB at 3.3GHz and >16dB at 3.5GHz
- Operating Voltage: 28V, 32V
- Low thermal resistance package
- Lead-free and RoHS compliant
Applications
- Military and civilian radar
- Professional and military radio communications
- Test instrumentation
- Wideband or narrowband amplifiers
- Jammers
Publicado: 2014-03-10
| Actualizado: 2024-07-25