Qorvo T1GA26xx-SM Low Noise Amplifiers
Qorvo TGA26xx-SM Low Noise Amplifiers are fabricated on a 0.25um GaN on SiC process (TQGaN25). Covering 2GHz to 6GHz, the TGA26xx-SM Amplifiers typically provides >22dB small signal gain and 30dBm of OTOI with 1.0dB NF. In addition to the high electrical performance, this GaN amplifier also provides a high level of input power robustness. Able to survive a high level of input power without performance degradation, Qorvo TGA26xx-SM provides flexibility regarding receive chain protection, resulting in reduced board space. This device is ideal for radar and satellite communication applications.Features
- 2GHz to 6GHz frequency range
- 1dB noise figure
- 18dBM P1dB
- 22dB signal gain
- >10dB return loss
- QFN-EP-20 package
Applications
- Radar
- Satellite
Block Diagram
Publicado: 2014-12-23
| Actualizado: 2023-02-16