Qualtek Electronics QES-125 Expandable Sleeves
Qualtek Electronics QES-125 Expandable Sleeves are polyester monofilament sleeves that provide mechanical protection to wires, cables, and harnesses. These sleeves come with the ability to expand to two or three times the original inside diameter. Qualtek Electronics QES-125 Expandable Sleeves resist chemicals, jet fuel, diesel fuel, gasoline, and lubricating oil. These sleeves offer a high degree of flame retardation. The QES-125 sleeves are suitable for military, industrial aeronautical, electronic, and manufacturing applications.Features
- High abrasion and cut-through resistance
- Easy to install with high expandability and lightweight construction
- Polyester monofilament sleeves
- Expand to two or three times the original inside diameter
- Resistant to chemicals, jet fuel, diesel fuel, gasoline, and lubricating oil
- -70°C to +125°C operating temperature range
- High degree of flame retardation
- Standard colors:
- Black
- Black with two contrasting tracer strands (QES-125-FR only)
Applications
- Military
- Industrial aeronautical
- Electronic and manufacturing
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Diámetro interno |
|---|---|---|
| QES-125-1/4-01-SS1000FT | ![]() |
6.35 mm |
| QES-125-1 1/2-01-SS250FT | ![]() |
38.1 mm |
| QES-125-1/8-01-SS1000FT | ![]() |
3.18 mm |
| QES-125-1/2-01-SS500FT | ![]() |
12.7 mm |
| QES-125-1-01-SS250FT | ![]() |
25.4 mm |
| QES-125-3/4-01-SS250FT | ![]() |
19 mm |
| QES-125-2-01-SS100FT | ![]() |
50.8 mm |
| QES-125-3-01-SS100FT | ![]() |
76.2 mm |
Publicado: 2019-09-25
| Actualizado: 2023-10-20