Quectel YECA001L1AH 5G Adhesive Mount External Antenna

Quectel YECA001L1AH 5G Adhesive Mount External Antenna is an ultra-wideband 5G antenna that provides broad coverage from 600MHz to 6000MHz. This monopole antenna offers backward compatibility to supports 4G/3G and 2G networks, LTE Cat-M, and narrowband IoT (NB-IoT). The YECA001L1AH 5G antenna is available with cable lengths of 300mm to 5,000mm, terminated with a SMA male (center pin) connector. This antenna includes an IP67 Ingress Protection (IP) rating, UL 746C f1 housing, UV resistance, and compliance with RoHS and REACH. Typical applications include high-speed video, real-time streaming, high-capacity MIMO networks, and public transportation.

Features

  • 600MHz to 6000MHz frequency range
  • 50Ω impedance
  • Linear polarization
  • Omni-directional radiation pattern
  • Φ30mm x 83.2mm antenna dimensions
  • ASA material and black color
  • RG174LL cable type, black color, and 1000mm length
  • SMA male (center pin) connector type
  • Typical 24.8g weight
  • Adhesive mounting type
  • -40°C to 85°C operating temperature range
  • IP67 Ingress Protection (IP) rating
  • UL 746C f1 housing UV resistant
  • RoHS and REACH compliant

Applications

  • High-speed video
  • Real-time streaming
  • High-capacity MIMO networks
  • Public transportation

VSWR Parameter Test

Performance Graph - Quectel YECA001L1AH 5G Adhesive Mount External Antenna

Dmensions

Mechanical Drawing - Quectel YECA001L1AH 5G Adhesive Mount External Antenna
Publicado: 2026-06-09 | Actualizado: 2026-06-10