Quectel YEMA013AA 5G Adhesive Mount Combo Antenna Box

Quectel YEMA013AA 5G Adhesive Mount Combo Antenna Box is an ultra-wide-band 5G/4G antenna box that provides broad coverage from 600MHz to 6000MHz. This Quectel antenna is also backward-compatible to support 3G/2G networks, Cat M, and NB-IoT. The YEMA013AA 5G Adhesive Mount Combo Antenna Box is designed to work with various GND plane sizes or in free space for ease of integration with connection via nine cables of customizable length between 300m to 5000mm and terminated with SMA connectors. This adhesive mount omnidirectional IoT antenna is easily installed with maximum durability with its IP67 and IP69 KIBILAC® ASA enclosure.

Features

  • Optimized for 5G and 4G Networks
  • 8 x 8 5G/4G MIMO + GNSS L1 and L5
  • 264.6mm x 157.6mm x 30.5mm dimensions
  • Adhesive mount
  • SMA male connector
  • IP67 and IP69K IP rating

Specifications

  • 600MHz to 960MHz and 1400MHz to 6000MHz LMHs frequency ranges
  • 1400MHz to 6000MHz MHs frequency range
  • 1164MHz to 1189MHz and 1559MHz to 1606MHz GNSS frequency ranges
  • 300m to 5000mm cable lengths (various)
  • RoHS and REACH compliant

Videos

Publicado: 2023-06-19 | Actualizado: 2023-06-22