Quectel YENT00xW7AM LoRa Fiberglass Array Antennas

Quectel YENT00xW7AM LoRa Fiberglass Array Antennas are low-profile, terminal-mount omnidirectional antennas designed as an array type to work in free space. These antennas are easy to install with maximum durability and are terminated with N-type male connectors. The YENT005W7AM antenna provides broad coverage from 863MHz to 873MHz and the YENT006W7AM antenna provides coverage from 910MHz to 920MHz. These antennas are equipped with an IP67-rated FRP enclosure. Typical applications include medical devices, smart monitoring, and smart homes.

Features

  • Optimized for LoRa networks
  • N-type male connectors
  • Terminal mount
  • IP67-rated
  • RoHS and REACH compliant

Applications

  • Medical devices
  • Smart monitoring
  • Smart home

Specifications

  • Frequency range:
    • 863MHz to 873MHz (YENT005W7AM)
    • 910MHz to 920MHz (YENT006W7AM)
  • 50Ω impedance
  • 220g weight
  • -40°C to 85°C operating temperature range
  • Φ 25.5mm x 600mm dimensions

Dimension Diagram

Mechanical Drawing - Quectel YENT00xW7AM LoRa Fiberglass Array Antennas
Publicado: 2026-06-09 | Actualizado: 2026-06-18