Raspberry Pi Solid-State Drive (SSD) Kits
Raspberry Pi Solid-State Drive (SSD) Kits feature a high-performance Raspberry Pi NVMe SSD that conforms to the Raspberry Pi HAT+ specification, ensuring seamless compatibility and enhanced functionality. Pre-assembled on the Raspberry Pi M.2 HAT+, this kit is ready to use right out of the box with a Raspberry Pi 5 (not included), providing an easy and efficient storage solution. The kit comes supplied with a 16mm stacking header along with spacers and screws, enabling users to fit the M.2 HAT+ securely onto the Raspberry Pi 5 while keeping the Active Cooler in place, thereby optimizing both cooling and performance for demanding applications.Features
- Includes a high-performance Raspberry Pi NVMe SSD capable of the following performances
- 256GB density offers 40k IOPS3 (4KB random read) and 70k IOPS (4KB random write)
- 512GB density offers 50k IOPS3 (4KB random read) and 90k IOPS (4KB random write)
- Conforms to the Raspberry Pi HAT+ specification
- SSD pre-assembled on the Raspberry Pi M.2 HAT+, ready out of the box to use with a Raspberry Pi 5
- Supplied with a 16mm stacking header and spacers/screws to enable the M.2 HAT+ to be fitted to a Raspberry Pi 5 with the Active Cooler in place
Applications
- Media centers
- Web servers
- File servers/Network Attached Storage (NAS)
- Game emulators
- IoT projects
- Database management
- Development environments
- Home automation
- AI/ML projects
- Virtualization
Publicado: 2024-10-07
| Actualizado: 2024-10-15