RECOM Power RAC05E-K & RAC05E-KT 5W AC/DC Converters
RECOM Power RAC05E-K and RAC05E-KT 5W AC/DC Converters are primary side regulated AC/DC converters designed to meet general-purpose requirements of applications with less than 0.1W no-load power consumption. These applications include ITE, office use, household applications, and light industrial automation processes. RECOM Power RAC05E-K and RAC-5E-KT are certified for full load operation from -25°C to +55°C and worldwide nominal input voltage ranges of 100VAC to 240VAC. These modules deliver moderate regulated outputs with permanent short circuit and overvoltage protection.Features
- RAC05E-K
- 5W DC power from a typical 3W PCB footprint, only adding 0.1" profile
- Silicone-free potting
- UL and CB certifications of IEC62368-1 standards and of EN60335-1 for household applications
- -25°C to +55°C operating temperature range
- RAC05E-KT
- 5W DC power from a typical EI30 transformer package and footprint
- UL and CB certifications of IEC62368-1 standards and of EN60335-1 for household applications
- -25°C to +55°C operating temperature range
Applications
- Industrial automation
- Test and measurement
- IoT
- Building management systems
- Industry 4.0
- Household applications
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos |
|---|---|
| RAC05E-05SK | ![]() |
| RAC05E-12SKT | ![]() |
| RAC05E-24SK | ![]() |
| RAC05E-05SKT | ![]() |
| RAC05E-12SK | ![]() |
| RAC05E-15SK | ![]() |
| RAC05E-15SKT | ![]() |
| RAC05E-24SKT | ![]() |
| RAC05E-04SKT | ![]() |
Publicado: 2021-10-20
| Actualizado: 2022-03-11