RECOM Power RACM130E-K 130W AC/DC Converters

RECOM Power RACM130E-K 130W Open-Frame/Enclosed AC/DC Converters drive dynamic loads and are certified to safety standards for the medical, ITE, industrial, and household markets. With an industry-standard 2" x 4" footprint, variants are available as an open card or with an enclosure (2.4" x 4.6"). The RACM130E-K devices feature a wide nominal input range from 100VAC to 240VAC, the output is tightly regulated, and a wide compliance margin to EMC standard EN55032 class B enables easy system integration. On-board dual fuses are included, and the RACM130E-K converters provide immunity to surges for installation Class 3 and Over-Voltage Category OVCIII. Certifications are maintained at 4000m altitude with a wide operating temperature range.

Features

  • Wide 85VAC to 264VAC input range
  • 130W peak power
  • OVC III rating
  • 2MOPP medical certified, B/BF ready
  • 4000m operating altitude
  • Built-in Class B EMC filter
  • Slow blow type T4A internal input fuse
  • Single output
  • Reinforced insulation grade
  • 3-year warranty
  • RoHS and REACH compliant

Applications

  • Industrial control equipment and terminals
  • Medical monitoring
  • Medical automation
  • Test and measurement terminals and apparatus
  • Household appliances
  • Industrial test and workstations

Specifications

  • 85VAC to 264VAC input voltage range
  • 12VDC to 48VDC nominal output voltage
  • 30A maximum inrush current at 115VAC, 60A at 230VAC
  • 2.771A to 10.8A output current range
  • 130W output power
  • 200mW no-load power consumption at 230VAC
  • 47Hz to 63Hz input frequency range
  • 0% minimum load
  • 0.5 typical power factor at 115VAC, 0.4 typical at 230VAC
  • 86% to 88% efficiency range
  • 200ms typical start-up time
  • 20ms typical rise time
  • 16ms typical hold-up time at 115VAC, 70ms typical at 230VAC
  • 65kHz typical internal operating frequency
  • 4kVAC isolation voltage
  • 1GΩ minimum isolation resistance
  • 100pF maximum isolation capacitance
  • <100μA to <500μA touch current range
  • Dimensions
    • 2" x 4" open-frame
    • 2.4" x 4.6" enclosed
  • -40°C to +90°C operating temperature range
View Results ( 10 ) Page
N.º de artículo Hoja de datos Descripción
RACM130E-24SK/OF RACM130E-24SK/OF Hoja de datos Fuentes de alimentación - montaje en chasis 130W 85-264Vin 24Vout 4167mA
RACM130E-12SK/ENC RACM130E-12SK/ENC Hoja de datos Fuentes de alimentación - montaje en chasis 130W 85-264Vin 12Vout 8333mA
RACM130E-24SK/ENC RACM130E-24SK/ENC Hoja de datos Fuentes de alimentación - montaje en chasis 130W 85-264Vin 24Vout 4167mA
RACM130E-36SK/ENC RACM130E-36SK/ENC Hoja de datos Fuentes de alimentación - montaje en chasis 130W 85-264Vin 36Vout 2778mA
RACM130E-48SK/OF RACM130E-48SK/OF Hoja de datos Fuentes de alimentación - montaje en chasis 130W 85-264Vin 48Vout 2083mA
RACM130E-12SK/OF RACM130E-12SK/OF Hoja de datos Fuentes de alimentación - montaje en chasis 130W 85-264Vin 12Vout 8333mA
RACM130E-48SK/ENC RACM130E-48SK/ENC Hoja de datos Fuentes de alimentación - montaje en chasis 130W 85-264Vin 48Vout 2083mA
RACM130E-15SK/OF RACM130E-15SK/OF Hoja de datos Fuentes de alimentación - montaje en chasis 130W 85-264Vin 15Vout 6667mA
RACM130E-36SK/OF RACM130E-36SK/OF Hoja de datos Fuentes de alimentación - montaje en chasis 130W 85-264Vin 36Vout 2778mA
RACM130E-15SK/ENC RACM130E-15SK/ENC Hoja de datos Fuentes de alimentación - montaje en chasis 130W 85-264Vin 15Vout 6667mA
Publicado: 2022-10-02 | Actualizado: 2023-01-24