RECOM Power RACM65S-K/277 AC-DC Power Supplies

RECOM Power RACM65S-K/277 AC-DC Power Supplies feature greater than 90% efficiency over a class of load ranges from 6W to 65W. These low-power devices offer an open chassis-mount structure with an optional cover, with a 1.5" x 3" footprint and an overall height of 31mm. The RACM65S series has international safety approvals per medical, household, and industrial standards, with an OVC III rating up to 3000m operating altitude and an OVC II rating up to 5000m. RECOM Power RACM65S-K/277 AC-DC Power Supplies are suitable for worldwide use in an ambient temperature range of -40°C to +90°C. Applications include medical devices, industrial and automation systems, smart buildings, appliances, energy management, and communication equipment.

Features

  • Open chassis-mount structure
  • Extended input range
  • Low power
  • Optional cover
  • Suitable for worldwide use
  • Simplifies system implementation
  • International safety approvals according to medical, household, and industrial standards
  • 3-year warranty

Applications

  • Medical devices (patient-connected apps, BF-type equipment)
  • Industrial and automation systems
  • Smart building and building automation
  • Measurement, control, and regulation equipment
  • Household and commercial appliances
  • Energy management systems
  • IT, communication, and multimedia equipment

Specifications

  • 90VAC to 305VAC input range
  • 65W with 11W/in3 power density
  • OVC III: 3000m altitude; OVC II: 5000m
  • Thermally effective basplate on 1.5" x 3" footprint
  • 31mm overall height
  • <100mW no-load power
  • >90% efficiency
  • Safety ratings up to +90°C operating temperature
  • Integrated EMC filter to EN 55032 class B
  • O/P either floating or coupled with GND, FE, or PE
  • -40°C to +90°C ambient temperature range

Dimensions

Mechanical Drawing - RECOM Power RACM65S-K/277 AC-DC Power Supplies
Publicado: 2026-03-25 | Actualizado: 2026-04-07