RECOM Power RACPRO1 DIN-Rail Power Supplies

RECOM Power RACPRO1 DIN-Rail Power Supplies deliver a unified, high-performance approach to power delivery, protection, and uptime in modern industrial systems. These power supplies include robust DIN-rail solutions, such as the RACPRO1 Three-Phase Power Supplies, the RACPRO1-4SP e-Fuse Series, and the RACPRO1-RD40 Redundancy Module. The RACPRO1 Three-Phase Power Supplies deliver ultra-efficient and high-density power conversion for demanding environments. The RACPRO1-4SP e-Fuse Series provides intelligent multi-channel protection and monitoring. The RACPRO1-RD40 Redundancy Module ensures uninterrupted operation through seamless n+1 redundancy. These modules, when combined, create a scalable, reliable, and installation-friendly power solution engineered for today’s automation, energy, and industrial applications.

Features

  • RACPRO1 three-phase power supplies:
    • Slim design (43mm, 52mm, and 80mm) with 25° push-in connectors
    • Fast toolless mounting and demounting
    • DC input range 430V to 815V/850V 10s
    • 80,000h/40°C high lifetime expectancy
    • Full power -40°C/+60°C, boost power 150%/5s
    • Thermal power bonus 120%/45°C
    • DC-OK signal
    • Reduced no-load power consumption ranging from 0.8W to 3W
    • 3-year warranty
  • RACPRO1-4SP e-fuse series:
    • Push-In connectors for tool-less wiring
    • Start-Up delay adjustable by switch
    • NEC Class 2 limit switchable
    • Individual switching of every channel
    • Adjustable power limitation and load indication
    • Short circuit protection and power boost 150%/5s
    • Over current protection >150%/100ms
    • Secure start-up with highly capacitive load
    • Overload priority channel protection
    • Output Hiccup or Tripping mode adjustable by switch
  • RACPRO1-RD40 redundancy module:
    • Slim Design (43mm) with 25° push-in connectors
    • Fast tool-less mounting and demounting
    • 9V to 56V wide DC-input range
    • Operation with 12V, 24V, and 48V power supplies
    • up to 99.5% high efficiency
    • 140mV very low voltage drop
    • Minimum power loss 5W typical
    • Reduced no-load power consumption <200mW
    • -40°C/+70°C operating temperature range
    • Full Power -40°C/+70°C/power boost 150%/5s
    • 268.000h/40°C highest lifetime expectancy
    • Made in Europe
    • 3-year warranty

Applications

  • Industrial automation
  • Factory and building automation
  • Process automation
  • Power generation
  • Energy distribution
  • Test and measurement
  • Infrastructure
  • Data and telecom

Application Examples

Chart - RECOM Power RACPRO1 DIN-Rail Power Supplies

Safety & EMC

Chart - RECOM Power RACPRO1 DIN-Rail Power Supplies

Videos

Series Overview

Infographic - RECOM Power RACPRO1 DIN-Rail Power Supplies

Dimensions (mm)

Publicado: 2024-12-11 | Actualizado: 2025-11-25