RECOM Power RS3K-Z DC/DC Converters

RECOM Power RS3K-Z DC/DC Converters feature a wide 4:1 input voltage range from 9VDC to 36VDC and a 2:1 input voltage range from 4.5VDC to 9VDC, allowing application flexibility. The converters offer a high accuracy and load regulation rating for stable operation in challenging conditions. The RS3K-Z series provides an ON/OFF control for quick and easy power management and various protections, including undervoltage lockout (UVLO) and continuous short circuit protection (SCP). The converters are housed in a regulated compact SIP8 package with a UL 94V-0 flammability-rated construction. The RECOM Power RS3K-Z DC/DC Converters are ideal for versatile industrial applications, including automation, datacom, telecom, and test and measurement.

Features

  • Wide 4:1 or 2:1 input voltage ranges
  • High efficiency
  • Ensures stable operation in challenging conditions
  • ON/OFF control
  • Allows quick and easy power management
  • Continuous SCP and UVLO protection
  • Three-year warranty
  • RoHS2/REACH compliant

Applications

  • Industrial automation
  • Building/home automation
  • Datacom
  • Telecom
  • Test and measurement

Specifications

  • 4.5VDC to 9VDC (2:1) or 9VDC to 36VDC (4:1) input voltage ranges
  • 3.3VDC to 24VDC nominal output voltage range
  • 63mA to 910mA max output current range
  • 6mA max standby current rating
  • 3W max output power rating
  • 3kVDC/sec isolation rating
  • 100kHz to 400kHz internal operating frequency
  • 78% to 86% typical efficiency range
  • 500µF to 5000μF max capacitive load
  • -40°C to +105°C operating temperature range
  • 21.8mm x 9.2mm x 11.1mm dimensions
  • UL 94V-0 flammability-rated construction
  • IEC/EN/UL 62368-1 certification

Derating Graphs

RECOM Power RS3K-Z DC/DC Converters

EMC Filtering Suggestions

Chart - RECOM Power RS3K-Z DC/DC Converters

Dimensions (mm)

Infographic - RECOM Power RS3K-Z DC/DC Converters
Publicado: 2024-06-06 | Actualizado: 2024-06-20