RECOM Power RxxP06S & RP-xx06S DC/DC Converters

RECOM RxxP06S and RP-xx06S Single Output DC/DC converters are specially designed to fulfill the demanding requirements of GaN driver applications. The high isolation 6V supply with low isolation capacitance requirements of the high slew rate GaN transistor drivers are fulfilled by these DC/DC converters. Applications for RECOM RxxP06S and RP-xx06S Single Output DC/DC converters include smart grid, half-bridge, full-bridge applications, and power factor correction (PFC) boost converters.

Applications

  • Smart grid
  • PFC boost converters
  • DC/AC inverters
  • Renewable energy
  • Full-bridge/half-bridge applications
  • GaN driver applications
View Results ( 5 ) Page
N.º de artículo Hoja de datos Serie Descripción Voltaje de entrada Voltaje de aislamiento
R05P06S R05P06S Hoja de datos RxxP06 Convertidores DC/DC: orificio pasante 1W 5Vin 6Vout 167mA SIP7 4.5 V to 5.5 V 6.4 kV
RP-2406S RP-2406S Hoja de datos RP-xx06S Convertidores DC/DC: orificio pasante 1W 24Vin 6Vout 167mA SIP7 21.6 V to 26.4 V 5.2 kV
R12P06S R12P06S Hoja de datos RxxP06 Convertidores DC/DC: orificio pasante 1W 12Vin 6Vout 167mA SIP7 10.8 V to 13.2 V 6.4 kV
R15P06S R15P06S Hoja de datos RxxP06 Convertidores DC/DC: orificio pasante 1W 15Vin 6Vout 167mA SIP7 13.5 V to 16.5 V 6.4 kV
R24P06S R24P06S Hoja de datos RxxP06 Convertidores DC/DC: orificio pasante 1W 24Vin 6Vout 167mA SIP7 21.6 V to 26.4 V 6.4 kV
Publicado: 2019-03-08 | Actualizado: 2023-11-09