Renesas / Dialog DA14680/DA14681 SmartBond™ ICs
Renesas / Dialog DA14680/DA14681 SmartBond™ ICs manage multisensor arrays, enable always-on sensing, and save power. An integrated Power Management Unit (PMU) is comprised of system power rails, a battery charger, and a fuel gauge. The PMU supports rechargeable batteries natively and can power a complete wearable system.Create next-generation BLUETOOTH® low energy (BLE) solutions without compromising functionality or battery life. The DA14680/DA14681 are single-chip solutions that provide connectivity for rechargeable devices. These devices include smart home and other emerging Internet of Things (IoT) devices. The DA14680/DA14681 has high performance, low power consumption, and a small footprint to lower system costs.
The ICs are highly integrated solutions that support the Bluetooth 4.2 standard. An ARM® Cortex™ M0 processor delivers flexible processing power. The processor is available with various embedded memory options. The processor enables the management of multisensor arrays and always-on sensing.
The integrated PMU can efficiently power up to three external devices in addition to an on-chip charger and fuel gauge. These additional devices allow the DA14680/DA14681 to recharge batteries over a USB interface. A dedicated hardware crypto engine delivers banking-level security with end-to-end encryption to safeguard personal data.
DA14680/DA14681 is the second member of a device family that includes the popular ultralow-power DA14680/DA14681. In addition to the device's functionalities, DA14680/DA14681 delivers unparalleled flexibility. The DA14680/DA14681 offers an external memory interface to expand code execution space.
Features
- 32-bit ARM® Cortex®-M0 microcontroller:
- Low power consumption, just 30μA/MHz
- Dynamically controllable clock frequency from 32kHz up to 96MHz
- Delivers up to 84 Dhrystone MIPS
- 4-way associative cache controller with 16kB cache RAM memory
- Flexible memory architecture:
- 64kB OTP
- 128kB Data SRAM
- 16kB Cache SRAM
- 128kB ROM
- Execution from external QSPI FLASH up to 32MB
- Integrated PMU:
- Integrated Buck DC-DC converter (1.7V-4.75V)
- Three power supply pins for external devices
- Supports Li-Polymer, Li-Ion, coin cells, NiMH and alkaline batteries
- Charger (up to 5.0V) with programmable curves
- High accuracy state-of-charge fuel gauge
- Programmable threshold for brownout detection
- USB charge detection and protection
- Outstanding RF performance
- 0dBm output power
- -93dBm sensitivity
- Integrated balun
- 50Ω matched single-wire antenna interface
- 3.4/3.1mA Tx/Rx at 3V
- Best-in-class 93dBm link budget
- Coexistence interface for multi-radio systems
- Supports the full Bluetooth 4.2 features
- Dedicated application processor hardware encryption engine
- Smallest system size
- Lowest system cost
- High-security levels
- Lowest power consumption
- Available packages:
- AQFN60
- WL-CSP53
- Extensive selection of digital and analog interfaces
- 37 (AQFN) or 21 (WL-CSP) general purpose I/Os with programmable voltage levels
- Quad-SPI FLASH interface
- Two UARTs, one with hardware flow control
- Two SPI+™ interfaces
- Two I²C bus interfaces at 100kHz, 400kHz
- Three-axis capable Quadrature Decoder
- PDM interface with HW sample rate converter (2 mics or 2 speakers)
- I²S/PCM master/slave interface up to 8 channels
- Keyboard scanner with de-bouncing
- Infrared (IR) interface (PWM)
- USB Full Speed (FS) device interface
- 8-channel 10-bit ADC with averaging capability achieving 11.5 ENOB
- Three matched white LED drivers
- Temperature sensor
Applications
• Multi-sensor wearable devices: • Voice-controlled remote controls
◦ Fitness/activity trackers • Toys and gaming modules
◦ Sport watches • Consumer appliances
◦ Smartwatches • Industrial automation
• Virtual reality • Apple HomeKit
• Smart home • Rechargeable keyboards
Additional Resources
Videos
Block Diagram