Renesas / Dialog DA14592MOD Bluetooth® Low-Energy (BLE) Modules
Renesas/Dialog DA14592MOD Bluetooth® Low-Energy (BLE) Modules are multi-core modules with CM33F @64MHz as the application core and CM0+@64MHz as the configurable MAC. These modules include all external components required to implement a BLE solution and on-chip memory/stack to support various applications. The DA14592MOD modules offer flexibility to expand the memory with QSPI external FLASH/RAM and high-precision analog measurements. Typical applications include crowd-sourced locations, data logger, PoS reader, human interface device, connected health, activity tracker, and high-end voice RCU.Features
- Multi-core:
- CM33F at 64MHz as application core
- CM0+ at 64MHz as configurable MAC
- M33 dedicated to apps, M0+ for BLE
- 96kB RAM (+16kB Cache), 256kB Flash, 288kB ROM, and QSPI external Flash/RAM expansion
- 8-channel sigma-delta ADC with 15 Effective Number Of Bits (ENOB)
- Power consumption:
- Receiver = 2.6mA
- Transmitter = 3.5mA
- Active = 34μA/MHz
- Hibernation = 75nA
- OTP key storage and secure boot
- Quad-decoder (active in hibernation)
- 14.5mm x 18mm package
- On-chip memory/stack supports BLE applications
- Castellated pins for easy soldering
- High prcision analog measurements
Applications
- Crowd-sourced locations:
- Google FMD
- Apple FindMy (reference designs)
- Asset tracking
- High-end voice RCU
- Connected health
- Activity tracker
- Human interface device
- Data logger
- PoS reader
- Metering
- IoT end node
Videos
Block Diagram
Publicado: 2023-11-27
| Actualizado: 2025-05-20