Renesas Electronics FPB-RA0L1 Evaluation Board

Renesas Electronics FPB-RA0L1 Evaluation Board provides a starting point for evaluation, prototyping, and development with the RA0L1 MCU. The RA0L1 32MHz Microcontrollers offer capacitive touch functionality and an Arm® Cortex®-M23 core with low power and peripherals, which are optimized for BOM cost reduction and a simple design.

The FPB-RA0L1 board integrates an emulator circuit that can be used without any hardware tools. Furthermore, the board is packaged with a USB Type-C® cable that can be used immediately.

The Renesas FPB-RA0L1 Evaluation Board incorporates through-holes for pin headers that enable access to all MCU signal pins, allowing easy prototyping with a breadboard. With one push button, two capacitive touch buttons, and two LEDs, a simple program can be executed quickly.

Applications

  • Consumer electronics
    • Induction heating cooker
    • Smart pen
  • IoT application
    • Infusion level monitor using capacitive touch sensing
    • Multi-purpose air quality sensor solution
  • Building/home automation
    • Touchless button solution
    • Kitchen range hood with 2D touch sensor
  • Industrial - AC/DC non-isolated capacitive touch wall switch

Specifications

  • Supports R7FAOL1074CFL MCU in a 48-pin LFQFP package
  • 64KB ROM, 16KB SRAM, 1KB data flash memory
  • VBUS of 5V, VCC 3.3V and MCU range of 1.6V to 5.5V power supply
  • LEDs
    • Power - 1x green
    • User - 2x green
    • OB ACT - 1x yellow
    • 2x green touch button LED
  • Push switches - 1x reset switch and 1x user switch
  • 2x button capacitive touch
  • Board size of 56.0mm x 93.0mm; 11.65mm thickness
  • USB 2.0 connector - USB Type-C
  • Pmod™ connectors angle type, 2x 12-pins
  • Arduino® UNO R3: 1x 6-pins, 2x 8-pins, 1x 10-pins
  • Breakout pin headers (2x 12-pins)
  • Debugger J-Link OB, 10-pin Cortex debug connector

Overview

Renesas Electronics FPB-RA0L1 Evaluation Board
Publicado: 2025-09-12 | Actualizado: 2025-09-15