Renesas Electronics Precision Industrial Temperature Control

Renesas Electronics Precision Industrial Temperature Control is a solution for accurate temperature monitoring and control. The RX23E-A 32-bit microcontroller (MCU) combined with a precision analog front-end results in a system solution that provides accurate temperature measurements with a minimal number of components.

Features

  • Highly integrated MCU with 24-bit Delta-Sigma ADC allows for minimal components
  • RS-485 transceiver with high electrostatic discharge (ESD) protection for robust industrial interfaces
  • Low noise power component selection

SYSTEM BLOCK DIAGRAM

Block Diagram - Renesas Electronics Precision Industrial Temperature Control

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Publicado: 2020-07-10 | Actualizado: 2022-03-11