Renesas Electronics RL78/F25 16-bit Microcontrollers

Renesas Electronics RL78/F25 16-bit Microcontrollers extend the functionality of the RL78/F24 in a general-purpose automotive MCU. The RL78/F25 features high-quality, clear audio playback in a comprehensive eco-system. The Renesas RL78/F25 MCUs supply efficient and cost-effective development with the top-level power consumption to performance ratio via a scalable RL78 family architecture for easy software reuse.

Features

  • Super low power consumption
  • HMI by capacitive touch solution
  • Successor of existing products (RL78/F1x)
  • I2S audio communication (master)
  • CAN-FD/CAN 2-ch, LIN 3-ch
  • ASIL-B (ISO26262)
  • Evita-light with AES-128/192/256 module (ISO/SAE21434)

Applications

  • HVAC panel
  • Steering switch
  • Center console switch

Block Diagram

Block Diagram - Renesas Electronics RL78/F25 16-bit Microcontrollers

Typical Application

Application Circuit Diagram - Renesas Electronics RL78/F25 16-bit Microcontrollers
Publicado: 2025-08-28 | Actualizado: 2025-09-02