Renesas Electronics RTDTTP4200W066A GaN Evaluation Board

Renesas Electronics RTDTTP4200W066A GaN Evaluation Board is a 4.2kW bridgeless totem-pole power factor correction (PFC) evaluation board that enables highly efficient single-phase AC/DC conversion using the current Renesas Gen IV Plus SuperGaN® FET. The Renesas Electronics TP65H030G4PWS is a diode-free Gallium Nitride (GaN) FET bridge with low reverse recovery charge.

Features

  • Low-line and high-line input totem-pole PFC capability, supporting up to 4200W with a 385VDC output
  • 66kHz switching frequency
  • High efficiency and low losses
  • Cooled package temperature up to max power
  • Overcurrent and overvoltage protection
  • Pb-free available

Applications

  • Bridgeless totem-pole PFCs
  • Data center power supplies
  • Broad industrial power supplies
  • PV inverters
  • Servo motors

Board Layout

Mechanical Drawing - Renesas Electronics RTDTTP4200W066A GaN Evaluation Board
Publicado: 2025-08-06 | Actualizado: 2025-08-25