Renesas Electronics RA2L1 Capacitive Touch Evaluation System
Renesas RTK0EG0022S01001BJ RA2L1 Capacitive Touch Evaluation System is an easy to use platform for the RA2L1 MCUS. The Capacitive Touch Evaluation System evaluates right out of the box and can be used for various touch functions such as button, slider, and wheel. The Renesas RTK0EG0022S01001BJ RA2L1 Capacitive Touch Evaluation System offers simple prototyping and an easy operation with an intuitive interface.Features
- Use to evaluate various touch functions (button, slider, wheel)
- Simple prototyping
- Use as a reference when designing boards or software
- Easily adjust the sensitivity by using QE for Capacitive Touch
- Easy operation with intuitive interface
- Easy to develop touch interfaces even for beginners with GUI
- Automatically output adjusted source code
Software
- Workbench6 Software (Ver.1.07.00.00)
- e2 studio IDE
- QE for Capacitive Touch
- Quick start guide
- Instruction manual
- Circuit diagram, pattern diagram
Publicado: 2020-11-30
| Actualizado: 2022-03-11