Renesas Electronics RTK0EMA430C00000BJ MCB-RA4T1 CPU Board
Renesas Electronics RTK0EMA430C00000BJ MCB-RA4T1 CPU Board is designed for motor control and features the RA4T1 microcontroller. The Renesas Electronics RTK0EMA430C00000BJ board facilitates the straightforward implementation of motor control systems when paired with a compatible inverter board like the MCI-LV-1 (P/N: RTK0EM0000S04020BJ). Additionally, to ensure safe motor control evaluation and debugging, users can utilize a supported communication board like the MC-COM (P/N: RTK0EMXC90S00000BJ) to electrically isolate the CPU board from the PC.Features
- Compatible with Renesas Motor Workbench, a motor control development support tool
- Equipped with on-board debugger circuit
- Applications include Brushless DC Motors
Videos
Additional Resources
- MCB-RA4T1 User's Manual
- Application Note: Vector Control for Permanent Magnetic Synchronous Motor with Hall Sensors
- Application Note: 120-degree Conducting Control of Permanent Magnet Synchronous Motor with Hall Sensors
- Application Note: Sensorless 120-degree Conducting Control of Permanent Magnet Synchronous Motor (For MCK/MCB, RA Family)
- Application Note: Sensorless Vector Control for Permanent Magnet Synchronous Motor (For MCK/MCB, RA Family)
- Application Note: Sensorless Vector Control with one shunt for Permanent Magnet Synchronous Motor (For MCK/MCB, RA Family)
- Application Note: Vector Control for Permanent Magnet Synchronous Motor with Encoder (For MCK/MCB, RA Family)
- Application Note: Vector Control for Permanent Magnet Synchronous Motor with Inductive Sensor (For MCK/MCB, RA Family)
- Application Note: Accelerators (IIRFA/TFU) Performance in Motor Application (RA Family)
- Motor Control Development Support Tool Renesas Motor Workbench 3.1.2 User's Manual
- Motor Control Development Support Tool Renesas Motor Workbench 3.1.2 Quick Start Guide
Software & Tools
Publicado: 2024-04-29
| Actualizado: 2024-09-26