Renesas / Dialog SLG46533 GreenPAK IC

Renesas / Dialog SLG46533 GreenPAK™ IC integrates configurable digital logic, analog resources, and programmable interconnects. This low-power, mixed-signal IC enables users to develop their circuit design using a graphical user interface without any coding. The IC features an extended temperature range of -40°C to +105°C. The Renesas / Dialog SLG46533 lineup includes a prototyping board and a development kit. All three products are suitable for industrial, power-constrained, and space-constrained applications.

Features

  • Low-power, mixed-signal design
  • Lineup includes IC, prototyping board, and development kit
  • Integrates configurable digital logic, analog resources, and programmable interconnects
  • Develops circuit design using graphical user interface without coding
  • Extended temperature range of -40°C to +105°C

Applications

  • Industrial
  • Space-constrained
  • Power-constrained

Block Diagram

Block Diagram - Renesas / Dialog SLG46533 GreenPAK IC
Publicado: 2023-10-06 | Actualizado: 2026-01-06