Renesas Electronics SLG59H1403C High Voltage GreenFET Load Switches

Renesas Electronics SLG59H1403C High Voltage GreenFET Load Switches are used for OR'ing or manual Power MUX applications. The Renesas Electronics SLG59H1403C switches feature two 3A-rated load switches suitable for systems with multiple power sources. The device automatically detects, selects, and smoothly transitions between available inputs. The device also allows manual switching between two power rails.

Features

  • 2x 3A load switches with common output
  • 2x integrated VGS charge pumps
  • Wide 2.8V to 22V operating range
  • Adjustable output soft-start time (SS)
  • 52mΩ (typical) low RDSON
  • Adjustable priority (accuracy < ±5%)
  • Adjustable overvoltage protection (accuracy < ±5%)
  • Channel status indication (ST)
  • Undervoltage lockout
  • True reverse-current blocking
  • Protected by thermal shutdown and adjustable current limit

Applications

  • Solar-powered location trackers
  • Power-rail switching
  • Multifunction printers
  • Large-format copiers
  • Telecommunications equipment
  • High-performance computing 5V, 9V, 12V, and 20V point of load power distribution
  • Motor drives
  • Enterprise computing/networking, portable equipment, and laptops

Block Diagram

Block Diagram - Renesas Electronics SLG59H1403C High Voltage GreenFET Load Switches
Publicado: 2024-03-13 | Actualizado: 2024-04-04