Renesas Electronics Vending Machine with Secure Cloud Connection

Renesas Electronics Vending Machine with Secure Cloud Connection offers a Human-Machine Interface (HMI) with payment and secure monitoring in the cloud. This machine features the S5D9 system control synergy MCU, ISL8117 buck controller, ISL80103 aux power LDO, HS3001 temperature/humidity sensor, and the ISL6294 battery charger. The vending machine consists of a Narrow Band-Internet of Things (NB-IoT) modem that enables direct connection to the cloud. The HS3001 provides excellent stability and high accuracy for measuring humidity and temperature. This vending machine with secure cloud connection supports differential cable Ethernet and cable-less WLAN connections like WiFi and NB-IoT. The capacitive touch and larger color TFT LCD provide an optimized HMI experience.

Features

  • Secure cloud connection to safely transmit billing information
  • High-performance Arm® Cortex® S5D9 MCU:
    • Built-in TFT-LCDC, capacitive touch, and qualified SSP
  • Support for wired Ethernet or various wireless connections such as NB-IoT or Wi-Fi®

Block Diagram

Block Diagram - Renesas Electronics Vending Machine with Secure Cloud Connection
Publicado: 2020-02-19 | Actualizado: 2024-05-10