Silicon Labs MGM270S BLUETOOTH® Wireless Modules
Silicon Labs MGM270S BLUETOOTH® Wireless Modules are secure, high-performance wireless Zigbee® + Bluetooth LE modules based on the Series 2 EFR32MG27 SoC, delivering exceptional RF performance and energy efficiency. It is optimized for the needs of battery and line-powered Internet of Things (IoT) devices operating in the 2.4GHz band.
With 768kB of Flash and 64kB of RAM, the Silicon Labs MGM270S is a highly integrated, high-performance system-in-package (SiP) that supports robust networking capabilities via multiple wireless protocols.
Features
- 32-bit Arm® Cortex®-M33 core with 76.8MHz maximum operating frequency
- 768kB of Flash and 64kB of RAM
- Integrated power amplifier with 6.5dBm (2.4GHz) TX power
- Energy-efficient radio core with low active and sleep currents
- Secure Boot with Root of Trust and Secure Loader (RTSL)
- DC-DC supporting buck (1.8V to 3.8V)
- Robust peripheral setup to 26 GPIOs
- -40°C to +105°C operating temperature
- 6.5mm x 6.5mm x 1.3mm package size
- Protocol stacks
- 802.15.4
- Zigbee PRO/Green Power
- Connect
- Proprietary
- Bluetooth Low Energy (Bluetooth 5.x)
- Multiprotocol
- Regulatory Certifications
- CE (EU)
- UKCA (UK)
- FCC (USA)
- ISED (Canada)
- MIC (Japan)
- KC (South Korea)
Applications
- Industrial automation
- Access control
- Power tools
Block Diagram
Publicado: 2026-02-02
| Actualizado: 2026-02-12