Riverdi 12.1" High Brightness IPS TFT Displays

Riverdi 12.1" High Brightness In-Plane Switching (IPS) TFT Displays are high-resolution displays enhanced with optical/air bonding and an industrial touch screen. These TFT displays can be detected automatically and can act as a system monitor. The 12.1"  IPS TFT displays can be connected to a PC (Windows/Linux) or any SBC (i.e. Raspberry Pi). The 12.1" high brightness TFT displays support internal and external backlight PWM control. These TFT displays have a 1280 x 800 pixel resolution with up to 1000cd/m2 high brightness. The full viewing angles allow the users to interact with the display in a natural and intuitive way from every side. The 12.1" high brightness displays operate at -20°C to 70°C temperature range. These LED drivers are ideal for dynamic/animated tail lights, adaptive matrix headlights, Daytime Running Lights (DRLs), turn signals, and puddle lights.

Features

  • 12.1" TFT displays
  • Multi-function OSD menu for brightness, contrast, and saturation
  • 1280 x 800 pixel resolution
  • Plug and play HDMI interface (compatible with PC and SBC)
  • Full viewing angles (IPS)
  • Support internal and external backlight PWM control
  • DC power jack 7V to 14.0V supply voltage range
  • -20°C to 70°C operating temperature range

High Brightness - IPS TFT's

Riverdi 12.1

Optical/Air Bonding

Riverdi 12.1
View Results ( 5 ) Page
N.º de artículo Hoja de datos Resolución de pantalla - Píxeles Iluminación posterior Brillo Área de visualización (An x Al) Corriente de suministro operativa
SM-RVT121HVHFWCA0-B SM-RVT121HVHFWCA0-B Hoja de datos 1280 x 800 LED 850 cd/m2 260.52 mm x 162.6 mm 157 mA to 2.85 A
SM-RVT121HVHFWN00 SM-RVT121HVHFWN00 Hoja de datos 1280 x 800 LED 1000 cd/m2 264.12 mm x 166.2 mm 155 mA to 2.835 A
SM-RVT121HVHNWCA0-B SM-RVT121HVHNWCA0-B Hoja de datos 1280 x 800 LED 850 cd/m2 260.52 mm x 162.6 mm 157 mA to 2.85 A
SM-RVT121HVHNWN00 SM-RVT121HVHNWN00 Hoja de datos 1280 x 800 LED 1000 cd/m2 264.12 mm x 166.2 mm 155 mA to 2.835 A
SM-RVT121HVHNWC00-B SM-RVT121HVHNWC00-B Hoja de datos 1280 x 800 LED 850 cd/m2 260.52 mm x 162.6 mm 157 mA to 2.85 A
Publicado: 2024-08-13 | Actualizado: 2026-04-13