Riverdi RVT50 5.0″ LCD TFT Display Modules
Riverdi RVT50 5.0″ LCD TFT Display Modules are devices with high brightness and full viewing angle (IPS). The full viewing angle allows the user to interact with the display in an intuitive and natural way from every side. These modules feature up to 1000cd/m2 luminance, 800px x 480px resolution, LVDS interface (6/8-bit), ST7262-G4 LCD driver, and 16.7M color depth. The RVT50 TFT display modules operate at 3.3V input voltage (typical) and -20°C to 70°C temperature range. These modules are available in multiple variants, such as with/without mounting frames, uxTouch/aTouch screen shape, optical bonding/air bonding, and touch/no touch capacitive.
Features
- 5.0″ TFT display
- Up to 1000cd/m2 luminance
- 800px x 480px resolution
- LVDS interface (6/8-bit)
- ST7262-G4 LCD driver
- Pixel arrangement: RGB vertical stripe
- 16.7M color depth
- -20°C to 70°C operating temperature range
- Power consumption:
- Black mode: 80mA typical
- Standby mode: 40μA typical
- Available in multiple variants:
- With/without mounting frames
- uxTouch/aTouch screen shape
- Optical bonding/air bonding
- Touch/no touch capacitive
Block Diagram
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Descripción | Brillo | Panel táctil | Tipo de interfaz | Resolución de pantalla - Píxeles |
|---|---|---|---|---|---|---|
| SM-RVT50HQLNWC00 | ![]() |
Pantallas y accesorios TFT 5.0", LVDS, no frame, CTP, air bond | 850 cd/m2 | Capacitive Touch Panel | LVDS | 800 x 480 |
| SM-RVT50HQLNWN00 | ![]() |
Pantallas y accesorios TFT 5.0", LVDS, no frame, no touch | 1000 cd/m2 | Without Touch Panel | LVDS | 800 x 480 |
| SM-RVT50HQLNWCA0 | ![]() |
Pantallas y accesorios TFT 5.0", LVDS,no frame,atouch,CTP,air bond | 800 cd/m2 | Capacitive Touch Panel | LVDS | 800 x 480 |
| SM-RVT50HQLNWC00-B | ![]() |
Pantallas y accesorios TFT 5.0", LVDS, no frame, CTP, optical bond | 850 cd/m2 | Capacitive Touch Panel | LVDS | 800 x 480 |
| SM-RVT50HQLFWCA0 | ![]() |
Pantallas y accesorios TFT 5.0", LVDS, frame, atouch, CTP,air bond | 800 cd/m2 | Capacitive Touch Panel | LVDS | 800 x 480 |
| SM-RVT50HQLFWN00 | ![]() |
Pantallas y accesorios TFT 5.0", LVDS, frame, no touch | 1000 cd/m2 | Without Touch Panel | LVDS | 800 x 480 |
Publicado: 2023-05-24
| Actualizado: 2026-04-13