ROHM Semiconductor 1SS356VMFH Band Switching Diodes
ROHM Semiconductor 1SS356VMFH Band Switching Diodes are band switching diodes with low RF and are suitable for high-frequency switching. The 1SS356VMFH are AEC-Q101 compliant, making them suitable for automotive environments. These diodes provide high reliability and a small mold type. ROHM Semiconductor 1SS356VMFH Band Switching Diodes offer a 35V reverse voltage, 100mA forward current, and a maximum operating temperature rating of +150°C.Features
- High reliability
- Small mold type
- Low RF
- Suitable for automotive environments
Specifications
- 35V reverse voltage
- 100mA forward current
- +150°C maximum operating temperature rating
- 1V forward voltage
- 10nA reverse current
- 1.2pF capacitance between terminals
- 0.9Ω forward resistance
Dimensions
Publicado: 2022-01-25
| Actualizado: 2025-01-30