ROHM Semiconductor Automotive CMOS Operational Amplifiers
ROHM Semiconductor Automotive CMOS Operational Amplifiers are high precision and input/output rail-to-rail monolithic ICs. The ICs are integrated single, dual, or quad-independent CMOS Op-Amps on a single chip. The devices feature low input offset voltage, low noise, and low input bias current. The amplifiers suit automotive requirements like engine control units, electric power steering, anti-lock braking systems, sensor amplifiers, etc.Features
- AEC-Q100 qualified
- Low input offset voltage
- Low noise
- Input/output rail-to-rail
Applications
- Engine control unit
- Electric Power Steering (EPS)
- Anti-lock Braking System (ABS)
- Automotive electronics
- Sensor amplifiers
- Battery-powered equipment
- Current monitoring amplifier
- ADC front ends, buffer amplifier
- Photodiode amplifier
- Amplifiers
Typical Application Circuit
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos |
|---|---|
| TLR4377YFV-CE2 | ![]() |
| TLR4376YFV-CE2 | ![]() |
| BU7264YFV-CE2 | ![]() |
Publicado: 2022-11-07
| Actualizado: 2022-11-18