ROHM Semiconductor Automotive LED Drivers

ROHM Semiconductor Automotive LED Drivers are AEC-Q100 qualified automotive-grade ICs. These are available as a broad lineup of step-up (Boost), Buck-Boost (DC/AC), and constant-current/serial-in parallel-out LED driver variants optimized for the requirements of the designers. The automotive LED drivers operate from -40°C up to 125°C temperature range. The applications include automotive LED exterior lighting (rear lamp, turn Lamp, DRL/position lamp, and fog lamp), LED interior lighting, camera flashes, instrument backlighting, and LED status indicators.

ebook

ROHM Semiconductor Automotive LED Drivers

Features

  • Package options
    • HRP-7
    • HTQFP48V-48
    • HTSOP-J-8
    • HTSSOP-C48
    • HTSSOP-B-20
    • HTSSOP-B24
    • HTSSOP-B-28
    • QFN-24
    • SSOP-B-16
    • SSOP-B-20
    • VQFN28SV5050-28
    • VQFN48MCV070-48
  • AEC-Q100 qualified
  • Built-in switching DC/DC controller 
  • Built-in LED open detection function
  • Built-in protection functions (UVLO, OVP, OCP, and SCP)
  • PWM dimming function
  • -40°C to +125°C operating temperature range

Applications

  • Automotive LED exterior lighting (rear lamps, turn lamps, DRL/position lamps, and fog lamps)
  • LED interior lighting
  • Camera flashes
  • Instrument backlighting
  • LED status indicators
  • Display audio and cluster panels
  • Small and medium type LCD panels for automotive use

Videos

Publicado: 2018-03-27 | Actualizado: 2025-06-24