ROHM Semiconductor BD6787xMWV-EVK Driver Evaluation Boards

ROHM Semiconductor BD6787xMWV-EVK Driver Evaluation Boards are designed to help users evaluate the features and capabilities of the BD6787xMWZ-Z Gate Drivers. This board covers ROHM's lineup of gate driver types, which include the BD67870MWV, BD67872MWV (voltage type), and TriC3™ integrated BD67871MWV.

Applications

  • Three-phase, brushless, DC motors
  • Permanent magnet synchronous motors
  • Power tools
  • E-Bikes, mobility

Board Layout

Mechanical Drawing - ROHM Semiconductor BD6787xMWV-EVK Driver Evaluation Boards
Publicado: 2025-10-08 | Actualizado: 2025-12-01